Renesas EL5371IU

250MHz Differential Twisted-Pair Drivers
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5371IU.

Renesas

Datasheet15 pages23 years ago
Datasheet15 pages23 years ago

IHS

Augswan

DigiKey

CAD Models

Download Renesas EL5371IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.263
Stock
112,483
380,980
Authorized Distributors
0
3
Case/Package
QSOP
QSOP
Number of Pins
28
28
Number of Circuits
3
3
Slew Rate
-
540 V/µs
Gain Bandwidth Product
100 MHz
250 MHz
Input Offset Voltage (Vos)
1.5 mV
25 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
7.5 mA
7.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-09-06
LTD Date2010-03-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

ElantecEL5372IU
RECEIVER IC; Supply Voltage Min: 4.75V; Supply Voltage Max: 11V; Driver Case Style
Analog DevicesLT1399CGN#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SSOP N Tube
Texas InstrumentsOPA3684IDBQT
Low-Power, Triple Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Analog DevicesLT1399IGN#PBF
IC OPAMP CFA 3 CIRCUIT 16SSOP / Current Feedback Amplifier 3 Circuit 16-SSOP
Analog DevicesMAX4018EEE+
Low-Cost, High-Speed, Single-Supply Op Amps with Rail-to-Rail Outputs
Analog DevicesMAX4218EEE
GULL WING Rail-to-Rail 2003 Surface Mount Voltage Feedback Amplifier 667mW 70dB 600V/mus -40C~85C

Descriptions

Descriptions of Renesas EL5371IU provided by its distributors.

250MHz Differential Twisted-Pair Drivers
IC OPAMP DIFF 3 CIRCUIT 28QSOP
Line Driver, 3 Func, 3 Driver, PDSO28
Differential Line Driver IC; Driver Type:Differential Line; No. of Drivers:3; Package/Case:28-QSOP; Leaded Process Compatible:No; Output Current:90A; Peak Reflow Compatible (260 C):No; Supply Voltage Max:6.6V RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M