Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL2276CS

Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 45dB 800V/mus 85C 70MHz
$ 4.646
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL2276CS.

IHS

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago
Datasheet18 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL2276CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.646
$ 4.125
Stock
288,944
276,460
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
45 dB
45 dB
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-04-30
LTD Date2010-10-15

Related Parts

RenesasEL2276CSZ
Operational Amplifier, 2 Func, 15000uV Offset-Max, 70MHz Band Width, BIPolar, PDSO14
Analog DevicesMAX4127ESD+
ROHS3Compliant EAR99 MAX4127 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.16muA 250muV 5000kHz
Analog DevicesMAX4168ESD+T
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Texas InstrumentsTLV2773CDR
Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 14-SOIC 0 to 70
Analog DevicesMAX4228ESD
OP Amp Dual Current Fdbk ±5.5V 14-Pin SOIC N
Texas InstrumentsTLV2773CD
Dual 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 14-SOIC 0 to 70

Descriptions

Descriptions of Renesas EL2276CS provided by its distributors.

Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 45dB 800V/mus 85C 70MHz
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO14
Video Amp Dual Current ±6V/12V 14-Pin SOIC
70MHz Current Feedback SOIC-14 SMD mount 8.66mm*3.91mm*1.45mm
1 CHANNEL VIDEO AMPLIFIER PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Current Feedback; Gain Bandwidth -3db:70MHz; Slew Rate:800V/µs; Supply Voltage Min:3V; Supply Voltage Max:12V; No. of Pins:14 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M