Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

International Rectifier IRFU014PBF

Single-Gate MOSFET Transistors N-Chan 60V 7.7 Amp
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRFU014PBF.

IHS

Datasheet10 pages21 years ago

Newark

Verical

element14

Future Electronics

Descriptions

Descriptions of International Rectifier IRFU014PBF provided by its distributors.

Single-Gate MOSFET Transistors N-Chan 60V 7.7 Amp
Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:7.7A; On Resistance, Rds(on):200mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:IPAK ;RoHS Compliant: Yes
MOSFET, N, 60V, 7.7A, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:8.4A; Drain Source Voltage Vds:60V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:7.7A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0°C/W; Lead Length:9.65mm; Lead Spacing:2.28mm; No. of Transistors:1; Package / Case:IPAK; Power Dissipation Pd:30W; Power Dissipation Pd:30W; Pulse Current Idm:34A; Termination Type:Through Hole; Turn Off Time:19ns; Turn On Time:50ns; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.