Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

International Rectifier IRFD020PBF

Trans Mosfet N-ch 50V 2.4A 4-PIN Hvmdip T/r
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRFD020PBF.

element14 APAC

Datasheet6 pages26 years ago

Future Electronics

Newark

element14

iiiC

Descriptions

Descriptions of International Rectifier IRFD020PBF provided by its distributors.

Trans MOSFET N-CH 50V 2.4A 4-Pin HVMDIP T/R
POWER MOSFET Small Signal Field-Effect Transistor, 2.4A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:50V; Continuous Drain Current, Id:2.4A; On Resistance, Rds(on):100mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:HD-1 ;RoHS Compliant: Yes
MOSFET, N, DIL; Transistor Polarity:N Channel; Continuous Drain Current Id:2.4A; Drain Source Voltage Vds:50V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.4A; Current Temperature:25°C; Device Marking:IRFD020PBF; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:DIP; Power Dissipation Pd:1W; Power Dissipation Pd:1W; Pulse Current Idm:19A; Row Pitch:7.62mm; Termination Type:Through Hole; Voltage Vds Typ:50V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.