Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

International Rectifier IRF710PBF

400V Single N-channel Hexfet Power Mosfet in A TO-220AB Package
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRF710PBF.

IHS

Datasheet7 pages22 years ago

Newark

element14 APAC

Future Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95

Descriptions

Descriptions of International Rectifier IRF710PBF provided by its distributors.

400V SINGLE N-CHANNEL HEXFET POWER MOSFET IN A TO-220AB PACKAGE
Trans MOSFET N-CH 400V 2A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 2A I(D), 400V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
MOSFET, N, 400V, 2A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:400V; On Resistance Rds(on):3.6ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:20W; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:2A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3.5°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:20W; Power Dissipation Pd:20W; Pulse Current Idm:6A; Termination Type:Through Hole; Voltage Vds Typ:400V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.