Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

International Rectifier IR3720MTRPBF

Power Monitor IC with Digital Interface
$ 1.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IR3720MTRPBF.

SHENGYU ELECTRONICS

Datasheet20 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-05-30
LTD Date2018-11-30

Related Parts

Microchip24LC64T-I/MC
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - DFN-8
Microchip24LC16BT-I/MC
EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin DFN EP T/R
Microchip24LC32AT-I/MC
MICROCHIP 24LC32AT-I/MC SERIAL EEPROM MEMORY,32KBIT,900NS,2.5 TO 5.5V 8-PIN DFN
STMicroelectronicsM24C04-RMC6TG
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R

Descriptions

Descriptions of International Rectifier IR3720MTRPBF provided by its distributors.

Power Monitor IC with Digital Interface
IC POWER SUPPLY MONITOR 10-DFN | Infineon IR3720MTRPBF
DIGITAL POWER CONTROLLER, Fixed, 1 Channel, PDSO10
POWER MONITOR IC W/DIGITAL I2C I
IR3720MPBF EAR99 Power Supply Monitor Tape & Reel (TR) power supply controller 3mm 3.135V~3.465V 400kHz 660muA
Power Monitor IC; Power Supply Type:Power Monitor; Input Voltage Primary Max:3.3V; Output Voltage Max:1.8V; No. of Outputs:1; Frequency:400kHz; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:10-DFN; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR3720MTRPBF.
  • IRFIR3720MTRPBF