International Rectifier IR21834S

Half Bridge Based IGBT/MOSFET Driver, 2.3A, CMOS, PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IR21834S.

IHS

Datasheet22 pages20 years ago
Datasheet22 pages20 years ago

RS (Formerly Allied Electronics)

CAD Models

Download International Rectifier IR21834S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of International Rectifier IR21834S provided by its distributors.

Half Bridge Based IGBT/MOSFET Driver, 2.3A, CMOS, PDSO14
Half Bridge Driver, SoftTurn-On, Low Side Inverting Inputs, Separate High and Low Side Inputs, All High Voltage Pins On One Side, Separate Logic and Power Ground, Programmable Deadtime in a 14-Lead package
Driver IC; Device Type:IGBT/MOSFET; No. of Outputs:2; Output Voltage:620V; Output Current:1.9A; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: No
The IR2183(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.