Intel YW80C196KC20

MCU 16-bit MCS96 CISC ROMLess 5V 80-Pin SQFP
$ 19.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel YW80C196KC20.

IHS

Datasheet27 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.45
$ 24.49
Stock
67,485
105,461
Authorized Distributors
4
4
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
488 B
488 B
Interface
-
-
Number of I/Os
40
1
Peripherals
PWM, WDT
PWM, WDT
Case/Package
LFQFP
LFQFP
Number of Pins
80
80
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2006-04-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

C16xx Series 4 kB RAM 20 MHz 16-Bit Single-Chip Microcontroller - P-MQFP-80
MCU 16-bit CISC/RISC ROMLess 5V Automotive 80-Pin MQFP T/R
3V~3.6V 25MHz 35 QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU MCU 3/5V 0K Pb-free 100-LQFP
Renesas M16C/62P M16C/60 CPU Core MCU without Code flash memory 100 Pin QFP
Texas InstrumentsHPC46003V20
HIGH-PERFORMANCE MICROCONTROLLER Microcontroller, 16-Bit, HPC CPU, 20MHz, CMOS, PQCC68

Descriptions

Descriptions of Intel YW80C196KC20 provided by its distributors.

MCU 16-bit MCS96 CISC ROMLess 5V 80-Pin SQFP
Microcontroller, 16-Bit, 20MHz, CMOS, PQFP80
IC MCU 16BIT ROMLESS
MCS 96 80C IC 16 20MHz ROMless

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON