What’s new: Find the right parts faster with our redesigned experience

Learn more

Intel TE28F200B5T80

256K X 8 Flash 5V Prom 80 Ns PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel TE28F200B5T80.

IHS

Datasheet44 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.738
Stock
49,463
480,279
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
-
-
Density
-
-
Access Time
80 ns
80 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Intel TE28F200B5T80 provided by its distributors.

256K X 8 FLASH 5V PROM 80 ns PDSO48
Flash, 256KX8, 80ns, PDSO48

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE28F200 B5T80
  • TE28F200-B5T80
  • TE28F200B5-T80
  • TE28F200B5T-80