Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel S80L186EB16

IC MPU I186 16MHZ 80QFP "80C186 Microprocessor IC i186 1 Core, 16-Bit 16MHz 80-PQFP (14x20)"
$ 11.701
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel S80L186EB16.

IHS

Datasheet59 pages30 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2005-12-16
LTD Date2006-03-16

Descriptions

Descriptions of Intel S80L186EB16 provided by its distributors.

IC MPU I186 16MHZ 80QFP "80C186 Microprocessor IC i186 1 Core, 16-Bit 16MHz 80-PQFP (14x20)"
Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80
MPU 80186 Processor 16bit 16MHz 80-Pin QFP
16MHz 1 3.3V 3V 80C186 PQFP SMD mount
MICROPROCESSOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 80; Package Code: QFP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • S80L186EB-16