Intel N80C186-12

Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68
$ 3.904
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel N80C186-12.

IHS

Datasheet104 pages0 years ago
Datasheet69 pages26 years ago

Rochester Electronics

Inventory History

3 month trend:
+1820%

Alternate Parts

Price @ 1000
$ 3.904
$ 3.47
$ 3.47
Stock
196,824
24,068
24,068
Authorized Distributors
2
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Core Architecture
-
-
-
Data Bus Width
-
16 b
16 b
Max Frequency
12.5 MHz
12.5 MHz
12.5 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intel N80C186-12 provided by its distributors.

Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68
MPU 80C86 CISC 16-Bit CMOS 12MHz 68-Pin PLCC
IC MPU 80C186 16Bit 1 Core 12.5MHz 68-LCC
80C186 - 16-BIT MICROPROCESSOR

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • N80C18612