Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7256AETC144-7N

CPLD MAX® 7000A Family 5K Gates 256 Macro Cells 126.6MHz 3.3V 144-Pin TQFP Tray
$ 93.718
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7256AETC144-7N.

IHS

Datasheet66 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEPM3256ATC144-7N
CPLD MAX 3000A Family 5K Gates 256 Macro Cells 126.6MHz CMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4256V-75TN144C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4256V-75T144C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4256V-75T144E
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 256-Cell, PLA-Type, CMOS, PQFP144
Programmable within the system 256 1.7V 6.7ns 1.9V TQFP-144 SMD mount 20mm*20mm*1.6mm

Descriptions

Descriptions of Intel / Altera EPM7256AETC144-7N provided by its distributors.

CPLD MAX® 7000A Family 5K Gates 256 Macro Cells 126.6MHz 3.3V 144-Pin TQFP Tray
Programmable within the system 256 3V 7.5ns 3.6V QFP SMD mount 20mm*20mm*1.4mm
CPLD. MAX 7000, 256 MACROCELLS, TQFP144; Programmable Logic Type:PLD; Logic IC Function:EPM7256AE; Logic IC Base Number:7256; No of I/O Lines:120; No. of Macrocells:256; Frequency:126.6MHz; I/O Interface Standard:TTL, CMOS; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Case Style:TQFP; Operating Temperature Range:0°C to +70°C; No. of Gates:5000; No. of Pins:144; Supply Voltage:3.3V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Termination Type:SMD; Time, Propagation Delay:7.5ns

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7256AE-TC-144-7N
  • EPM7256AETC1447N