Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7128SQC100-7N

CPLD MAX® 7000 Family 2.5K Gates 128 MacroCells 125MHz 5V 100-Pin PQFP Tray
$ 210.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128SQC100-7N.

IHS

Datasheet66 pages27 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Intel / Altera EPM7128SQC100-7N provided by its distributors.

CPLD MAX® 7000 Family 2.5K Gates 128 MacroCells 125MHz 5V 100-Pin PQFP Tray
CPLD, MAX 7000, 128 MACROCELLS, PQFP100; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 84I/O's; Logic Case Style: QFP; No. of Pins: 100Pins; Frequency: 166.7MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; P
; Logic Type:EPM7128S; Logic Base Number:7128; No. of I/O Pins:84; Termination Type:SMD; Package/Case:100-PQFP; No. of Pins:100; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:7.5ns; No. of Macrocells:128 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128SQC-100-7N
  • EPM7128SQC1007N