Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM570GM256C5N

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin Micro FBGA
$ 49.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570GM256C5N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

Upverter

SHENGYU ELECTRONICS

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPM570GM256C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.68
$ 80.084
Stock
198,015
59,927
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
256
256
Propagation Delay
8.7 ns
8.7 ns
Number of Macrocells
440
440
Number of Logic Blocks (LABs)
57
57
Number of I/Os
160
160
Memory Type
FLASH
FLASH
Max Frequency
304 MHz
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEPM570ZM256C6N
CPLD MAX II Family 440 Macro Cells 184.1MHz 0.18um Technology 1.8V 256-Pin Micro FBGA
Intel / AlteraEPM570ZM256I8N
CPLD MAX II Family 440 Macro Cells 118.3MHz 0.18um Technology 1.8V 256-Pin Micro FBGA
YES 280-TFBGA CSPBGA 1996 XC95288XL complex programmable logic device 100MHz 1.2mm 10ns 3V~3.6V

Descriptions

Descriptions of Intel / Altera EPM570GM256C5N provided by its distributors.

CPLD MAX II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin Micro FBGA
Programmable within the system 440 1.71V 5.4ns 1.89V BGA-256 SMD mount
570 PLD MBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256
EPM570G MAX II, FLASH PLD, 8.7NS, 440-C;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED