Intel / Altera EPM240ZM68C6N

CPLD MAX® II Family 192 Macro Cells 184.1MHz 0.18um Technology 1.8V 68-Pin MBGA Tray
$ 21.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240ZM68C6N.

IHS

Datasheet297 pages3 years ago

TME

Arrow Electronics

Farnell

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / Altera5M240ZM68C5N
CPLD MAX® V Family 192 Macro Cells 118.3MHz 1.8V 68-Pin MBGA Tray
Intel / Altera5M160ZM68C5N
CPLD MAX® V Family 128 MacroCells 118.3MHz 1.8V 68-Pin MBGA Tray
Intel / Altera5M160ZM68I5N
CPLD MAX® V Family 128 Macro Cells 118.3MHz 1.8V 68-Pin MBGA Tray
Lattice SemiconductorLC4064ZE-7UMN64I
CPLD - Complex Programmable Logic Devices 64MC 48 I/O Ultr Low Pwr 1.8V 7.5ns IND
Lattice SemiconductorLC4064ZE-7MN64C
YES 64-TFBGA CSPBGA 2000 LC4064 complex programmable logic device 241MHz 80muA 5mm 7.5ns
Lattice SemiconductorLC4064ZE-7MN64I
CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 64-Pin CSBGA Tray

Descriptions

Descriptions of Intel / Altera EPM240ZM68C6N provided by its distributors.

CPLD MAX® II Family 192 Macro Cells 184.1MHz 0.18um Technology 1.8V 68-Pin MBGA Tray
CPLD Logic; Programmable Logic Type:CPLD; Logic Type:CPLD; Logic Family:CMOS; Logic Base Number:EPM240; No. of I/O Pins:54; Frequency Max:152MHz; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Termination Type:SMD ;RoHS Compliant: Yes
CPLD, MAX IIZ, 240 ELEMENTS, 68MBGA; Programmable Logic Type:CPLD; Logic IC Function:CPLD; Logic IC Family:CMOS; Logic IC Base Number:EPM240; No of I/O Lines:54; No. of Macrocells:192; Frequency:184.1MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI; Voltage, Supply Min:1.71V; Voltage, Supply Max:1.89V; Case Style:MBGA; Operating Temperature Range:0°C to +85°C; Base Number:240; No. of Pins:68; Supply Voltage:1.8V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD; Time, Propagation Delay:7.5ns

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED