MAX II ISP CPLD 240, TQFP100, 240; CPLD Type: FLASH; No. of Macrocells: 192; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 247.5MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.6V; Propaga
MAX II ISP CPLD 240, TQFP100, 240; Programmable Logic Type:CPLD; Logic IC Function:CPLD; Logic IC Base Number:EPM240T; No of I/O Lines:80; No. of Macrocells:192; Frequency:247.5MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI; Case ;RoHS Compliant: Yes
Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:
Altera (Intel)
Altera (Intel Programmable Solutions Group)
ALTERA CORP
Intel FPGAs/Altera
Intel Corporation
INTEL (FORMERLY ALTERA) (4000062)
IntelProgrammable Solutions Group
Intel / Alte
INTEL CORP
Altera
ALTERA CORPORATION
ALTERAINERNATIONALLIMITED
Part Number Aliases
This part may be known by these alternate part numbers: