Intel / Altera EPM240T100C3N

CPLD MAX® II Family 192 MacroCells 304MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray
$ 29.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240T100C3N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

element14

iiiC

Factory Futures

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EPM240T100C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPM240GT100C3N
CPLD MAX® II Family 192 Macro Cells 304MHz 0.18um Technology 1.8V 100-Pin TQFP Tray
Intel / AlteraEPM240GT100C4N
CPLD MAX II Family 192 Macro Cells 247.5MHz 0.18um Technology 1.8V 100-Pin TQFP
Intel / AlteraEPM240GT100C4
240 PLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Lattice SemiconductorLC4128V-5T100I
CPLD ispMACH® 4000V Family 128 MacroCells 227MHz 3.3V 100-Pin TQFP Tray
Lattice SemiconductorISPLSI 2064VE-280LB100
EE PLD, 5.5 ns, 64-Cell, CMOS, 10 X 10 MM, 0.80 MM PITCH, CABGA-100
Lattice SemiconductorLC4128V-5TN100I
CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM240T100C3N provided by its distributors.

CPLD MAX® II Family 192 MacroCells 304MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray
Programmable within the system 192 2.5V 4.7ns 3.6V TQFP-100 SMD mount 14mm*14mm*1.1mm
CPLD, MAX II, 240 ELEMENTS, TQFP100; CPLD Type: FLASH; No. of Macrocells: 192; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 304MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation
; Logic Type:CPLD; Logic Base Number:240; No. of I/O Pins:80; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED