Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM2210GF256C5N

CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin FBGA Tray
$ 77.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210GF256C5N.

IHS

Datasheet297 pages3 years ago

Farnell

Augswan

element14

Jameco (USA)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEPM2210F256C5N
CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
Intel / AlteraEPM2210F256I5N
CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA
Intel / AlteraEPM2210F256I5
CPLD MAX II Family 1700 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EPM2210GF256C5N provided by its distributors.

CPLD MAX® II Family 1700 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin FBGA Tray
Programmable within the system 1700 1.71V 7ns 1.89V FBGA-256 SMD mount 17mm*17mm*1.75mm
IC, CPLD, FLASH, 1700, 11.2NS, 201.1MHZ, BGA-256; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O's:204; Series:MAX II; Propagation Delay:11.2ns; Global Clock Setup Time:1.9ns; Frequency:201.1MHz
IC, CPLD, FLASH, 1700, 11.2NS, 201.1MHZ, BGA-256; CPLD Type:FLASH; No. of Macrocells:1700; No. of I/O's:204; Supply Voltage Range:1.71V to 1.89V; Logic Case Style:BGA; No. of Pins:256; Propagation Delay:11.2ns ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED