Intel / Altera EPF6024ATC144-2N

FPGA FLEX 6000 Family 24K Gates 1960 Cells 166.67MHz CMOS Technology 3.3V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6024ATC144-2N.

IHS

Datasheet57 pages21 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 281.02
Stock
142,206
110,551
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
196
196
Number of Logic Elements/Cells
1960
1960
Number of I/Os
117
117
Number of Gates
24000
24000
RAM Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K30ATC144-3N
FPGA FLEX 10KAFamily 30KGates 1728Cells 125MHz 3.3V 144-Pin TQFP Tray
Intel / AlteraEPF10K30ATI144-3
FPGA FLEX 10KA Family 30K Gates 1728 Cells 125MHz 0.3um Technology 3.3V 144-Pin TQFP
Intel / AlteraEPF10K30ATI144-3N
FPGA FLEX 10KA Family 30K Gates 1728 Cells 125MHz 0.3um Technology 3.3V 144-Pin TQFP
FPGA Spartan-3AN Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3TN144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPF6024ATC144-2N provided by its distributors.

FPGA FLEX 6000 Family 24K Gates 1960 Cells 166.67MHz CMOS Technology 3.3V 144-Pin TQFP
PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, PQFP144
IC FPGA 117 I/O 144TQFP
IC OPAMP GP 1 CIRCUIT SOT23-5
vpe: 60/180f/tray/qfp

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF6024ATC1442N