Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF6024AQC240-1N

FPGA FLEX 6000 Family 24K Gates 1960 Cells 200MHz 0.42um Technology 3.3V 240-Pin PQFP
$ 242.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6024AQC240-1N.

IHS

Datasheet57 pages21 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 242.385
$ 114.739
Stock
91,794
227,756
Authorized Distributors
2
1
Case/Package
PQFP
PQFP
Number of Pins
240
240
Number of Logic Blocks (LABs)
196
196
Number of Logic Elements/Cells
1960
1960
Number of I/Os
199
199
Number of Gates
24000
24000
RAM Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF6024AQC240-1N provided by its distributors.

FPGA FLEX 6000 Family 24K Gates 1960 Cells 200MHz 0.42um Technology 3.3V 240-Pin PQFP
FPGA FLEX 6000Family 24KGates 1960Cells 200MHz 3.3V 240-Pin PQFP Tray
IC FPGA 199 I/O 240QFP
Loadable PLD, CMOS, PQFP240
IC TRANSCEIVER FULL 2/2 16SO

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF6024AQC2401N