Intel / Altera EPF6016QI208-3

FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz SRAM Technology 5V 208-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6016QI208-3.

IHS

Datasheet57 pages21 years ago

Arrow Electronics

iiiC

Alternate Parts

Price @ 1000
$ 25.342
$ 25.342
Stock
205,061
189,674
189,674
Authorized Distributors
0
3
3
Case/Package
PQFP
PQFP
PQFP
Number of Pins
208
208
208
Propagation Delay
-
-
-
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
132
132
132
Number of I/Os
171
171
171
Memory Type
-
-
-
Max Frequency
-
125 MHz
125 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF6016QI208-3 provided by its distributors.

FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz SRAM Technology 5V 208-Pin PQFP
PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, CMOS, PQFP208
LOADABLE PLD, CMOS, FQFP, QFP208,1.2SQ,20
CONN D-SUB HD RCPT 15P VERT SLDR

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF6016QI-208-3
  • EPF6016QI208 3
  • EPF6016QI2083