Intel / Altera EPF10K30AQC208-3

FPGA FLEX 10KA Family 30K Gates 1728 Cells 125MHz CMOS Technology 3.3V 208-Pin PQFP
$ 103.652
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30AQC208-3.

IHS

Datasheet143 pages25 years ago

_legacy Avnet

Newark

iiiC

Inventory History

3 month trend:
+260%

CAD Models

Download Intel / Altera EPF10K30AQC208-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.652
$ 33.38
$ 33.38
Stock
182,880
227,527
227,527
Authorized Distributors
2
2
2
Case/Package
PQFP
PQFP
PQFP
Number of Pins
208
208
208
Number of Logic Blocks (LABs)
216
216
216
Number of Logic Elements/Cells
1728
1728
1728
Number of I/Os
147
147
147
Number of Gates
69000
69000
69000
RAM Size
1.5 kB
1.5 kB
1.5 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K30QC208-1N
FPGA ACEX 1K Family 30K Gates 1728 Cells 250MHz 0.22um Technology 2.5V 208-Pin PQFP
Intel / AlteraEPF10K30EQC208-3N
FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
Intel / AlteraEP1K30QI208-2
FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPF10K30AQC208-3 provided by its distributors.

FPGA FLEX 10KA Family 30K Gates 1728 Cells 125MHz CMOS Technology 3.3V 208-Pin PQFP
MCU, 12Kbit Flash, 1728 Ops, 216 MHz, 3V-3.6V, QFP, SMD, 28mm × 28mm × 3.4mm
Contains Lead REGISTERED CMOS COMMERCIAL FPGA 70C 10mA 1.5kB 0.9ns
LOADABLE PLD, 900 ps, CMOS, PLASTIC, QFP-208
Loadable PLD, 0.9ns, CMOS, PQFP208
IC MCU 32BIT 128KB FLASH 100TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30AQC 208-3
  • EPF10K30AQC2083