Intel / Altera EPF10K20RC208-4N

FPGA FLEX 10K Family 20K Gates 1152 Cells 125MHz CMOS Technology 5V 208-Pin RQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K20RC208-4N.

IHS

Datasheet143 pages25 years ago

_legacy Avnet

iiiC

CAD Models

Download Intel / Altera EPF10K20RC208-4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.606
Stock
150,448
181,055
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
144
144
Number of Logic Elements/Cells
1152
1152
Number of I/Os
147
147
Number of Gates
63000
63000
RAM Size
1.5 kB
1.5 kB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Rochester ElectronicsEPF81500AQC240-3
1296 162 16000 PQFP-240(32x32) Programmable Logic Device (CPLDs/FPGAs) ROHS
Rochester ElectronicsEPF81188AQC240-3
FPGA FLEX 8000 Family 12K Gates 1008 Cells 125MHz CMOS Technology 5V 240-Pin PQFP
Intel / AlteraEPF6016AQC208-1
FLEX 6000 EPF6016 208-BFQFP Tin/Lead (Sn/Pb) field programmable gate array 4.1mm 2.5/3.33.3V 172MHz 0C~85C TJ

Descriptions

Descriptions of Intel / Altera EPF10K20RC208-4N provided by its distributors.

FPGA FLEX 10K Family 20K Gates 1152 Cells 125MHz CMOS Technology 5V 208-Pin RQFP
10000 4.75V 4ns 5.25V QFP SMD mount 28mm*28mm*3.4mm
LOADABLE PLD, 600 ps, CMOS, RQFP-208
Loadable PLD, 0.6ns, CMOS, PQFP208

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K20RC2084N