Intel / Altera EPF10K100EQC208-3

Loadable Pld, 700 Ps, Cmos, 30.60 X 30.60 Mm, 0.50 Mm Pitch, Plastic, QFP-208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K100EQC208-3.

IHS

Datasheet110 pages27 years ago

CAD Models

Download Intel / Altera EPF10K100EQC208-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.863
Stock
94,657
147,518
Authorized Distributors
0
3
Case/Package
PQFP
-
Number of Pins
208
208
Propagation Delay
700 ps
14.5 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
624
-
Number of I/Os
147
147
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
2.375 V
2.3 V
Max Supply Voltage
2.625 V
2.7 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intel / Altera EPF10K100EQC208-3 provided by its distributors.

LOADABLE PLD, 700 ps, CMOS, 30.60 X 30.60 MM, 0.50 MM PITCH, PLASTIC, QFP-208
FPGA - Field Programmable Gate Array FPGA - Flex 10K 624 LABs 147 IOs
Loadable PLD, 0.7ns, CMOS, PQFP208
IC FPGA 147 I/O 208QFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K100EQC2083