Intel / Altera EPC2LC20

; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No ; RoHS Compliant: No
$ 57.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC2LC20.

IHS

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Factory Futures

iiiC

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPC2LC20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-14
LTD Date2019-09-12

Related Parts

Intel / AlteraEPC2LI20N
204.8KB 3.3V 50μA 5.25V JTAG PLCC-20 SMD mount 8.97mm*8.97mm*3.81mm
Intel / AlteraEPC2LC20N
FPGA - Configuration Memory IC - Ser. Config Mem Flash 1.6Mb 10 MHz
Intel / AlteraEPC2LI20
Configuration Memory, 1695680X1, Serial, CMOS, PQCC20

Descriptions

Descriptions of Intel / Altera EPC2LC20 provided by its distributors.

; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Configuration Devices for SRAM-Based LUT Device Configuration Memory
Active RoHS Compliant Surface Mount Contains Lead IC (Programmable Type) Config 16.7MHz 70C 3V 256kB
Configuration Memory, 1695680X1, Serial, CMOS, PQCC20
204.8KB 3.3V 50μA 5.25V PLCC-20 8.97mm*8.97mm*4.37mm
SRAM Chip Sync 3.3V/5V 1.6M-bit 20-Pin PLCC Tube
Configuration Device 20-Pin PLCC
IC FPGA CONFIGURATION DEVICE LCC-20
IC FPGA CONFIGURATION DEVICE LCC-20; Memory Type:Flash; Memory Size:2Mbit; Supply Voltage Range:4.75V to 5.25V; Memory Case Style:LCC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LCC

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPC 2LC20
  • EPC2-LC20
  • EPC2LC-20
  • EPC2LC20.