Intel / Altera EP4SGX70HF35C2N

FPGA Stratix® IV GX Family 72600 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX70HF35C2N.

IHS

Datasheet22 pages7 years ago
Datasheet82 pages12 years ago

LKR

CAD Models

Download Intel / Altera EP4SGX70HF35C2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3,813.111
Stock
249,706
112,109
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
1152
-
Number of Logic Blocks (LABs)
2904
2904
Number of Logic Elements/Cells
72600
72600
Number of I/Os
488
488
Number of Gates
-
-
RAM Size
923.4 kB
923.4 kB
Min Supply Voltage
870 mV
-
Max Supply Voltage
930 mV
-
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-08-28
LTD Date2020-02-28

Related Parts

Intel / AlteraEP2AGX95EF35I5N
FPGA Arria® II GX Family 89178 Cells 500MHz 40nm Technology 0.9V 1152-Pin FC-FBGA
Intel / AlteraEP2AGX95EF35C5N
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152
Intel / Altera5AGXMA1D4F31I5N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 2830 LABS 416 IOs

Descriptions

Descriptions of Intel / Altera EP4SGX70HF35C2N provided by its distributors.

FPGA Stratix® IV GX Family 72600 Cells 40nm Technology 0.9V 1152-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 2904 LABs 488 IOs
Field Programmable Gate Array, 29040 CLBs, 800MHz, 72600-Cell, CMOS, PBGA1152
CMOS OTHER 2008 RoHS Compliant FPGA 85C 921.3kB 600MHz 930mV
FIELD PROGRAMMABLE GATE ARRAY, CMOS, FBGA-1152
PROGRAMMABLE TEMPERATURE SWITCH

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED