Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4CGX50DF27C6N

RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 472.5MHz 1.21.2/3.32.5V 2.4mm
$ 341.726
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX50DF27C6N.

IHS

Datasheet44 pages19 years ago

Upverter

SHENGYU ELECTRONICS

ODG (Origin Data Global)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEP4CGX50CF23C7
Non-RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 472.5MHz 1.21.2/3.32.5V 2.4mm
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Intel / AlteraEP3C55U484C7
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP3C55U484I7
FPGA Cyclone® IIIFamily 55856Cells 437.5MHz 1.2V 484-Pin UBGA Tray

Descriptions

Descriptions of Intel / Altera EP4CGX50DF27C6N provided by its distributors.

RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 472.5MHz 1.21.2/3.32.5V 2.4mm
Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA672
FPGA, CYCLONE IV GX, 50K, 672FBGA; No. of Logic Blocks:3118; No. of Macrocells:49888; Family Type:Cyclone IV; No. of Speed Grades:6; Series:Cyclone IV GX; Total RAM Bits:2502Kbit; No. of I/O's:310; Clock Management:PLL; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:672; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED