Intel / Altera EP4CE6E22C8L

Field Programmable Gate Array, 392 CLBs, 362MHz, 6272-Cell, PQFP144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE6E22C8L.

IHS

Datasheet44 pages19 years ago

_legacy Avnet

CAD Models

Download Intel / Altera EP4CE6E22C8L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.575
$ 26.575
Stock
135,822
186,350
186,350
Authorized Distributors
0
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
392
392
392
Number of Logic Elements/Cells
6272
6272
6272
Number of I/Os
91
91
91
Number of Gates
-
-
-
RAM Size
33.8 kB
33.8 kB
33.8 kB
Min Supply Voltage
970 mV
970 mV
970 mV
Max Supply Voltage
1.03 V
1.03 V
1.03 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3C5E144C8N
FPGA Cyclone® IIIFamily 5136Cells 402MHz 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP3C5E144I7
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144
Intel / AlteraEP3C5E144C7N
FPGA Cyclone® III Family 5136 Cells 437.5MHz 65nm Technology 1.2V 144-Pin EQFP EP

Descriptions

Descriptions of Intel / Altera EP4CE6E22C8L provided by its distributors.

Field Programmable Gate Array, 392 CLBs, 362MHz, 6272-Cell, PQFP144
FIELD PROGRAMMABLE GATE ARRAY, HLFQFP, QFP144,.87SQ,20
OPTOISO 3.75KV OPN COLLECTOR 5SO

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED