Intel / Altera EP4CE55F29C7N

FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 780-Pin FBGA
$ 246.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE55F29C7N.

IHS

Datasheet44 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Arrow Electronics

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP3C55F780C7N
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C55F780C8N
FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP3C55F780C7
FPGA Cyclone® III Family 55856 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE55F29C7N provided by its distributors.

FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 780-Pin FBGA
Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780
55856 3491 BGA-780 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, CYCLONE IV, 55K, 780FBGA; No. of Logic Blocks:3491; No. of Macrocells:55856; Family Type:Cyclone IV; No. of Speed Grades:7; Series:Cyclone IV E; Total RAM Bits:2340Kbit; No. of I/O's:374; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:780; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED