Intel / Altera EP3C55F780C8N

FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
$ 584.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C55F780C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

iiiC

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CE55F29C8N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 780-Pin FBGA
Intel / AlteraEP2C50F672C7N
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Intel / AlteraEP2C50F672I8N
Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA672

Descriptions

Descriptions of Intel / Altera EP3C55F780C8N provided by its distributors.

FPGA Cyclone® III Family 55856 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780
FPGA, CYCLONE III, 55K LE, 780FBGA; No. of Logic Blocks: 3491; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 780Pins; No. of Speed Grades: -; Total RAM Bits: 2396160Kbit; No. of I/O's: 377I/

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED