Intel / Altera EP3SL340H1152C4L

FPGA - Field Programmable Gate Array FPGA - Stratix III 13500 LABs 744 IOs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL340H1152C4L.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

CAD Models

Download Intel / Altera EP3SL340H1152C4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34,914.695
$ 34,914.695
Stock
154,319
110,211
110,211
Authorized Distributors
0
0
0
Case/Package
BGA
BGA
BGA
Number of Pins
-
-
-
Number of Logic Blocks (LABs)
13500
13500
13500
Number of Logic Elements/Cells
337500
337500
337500
Number of I/Os
744
-
-
Number of Gates
-
-
-
RAM Size
2.2 MB
-
-
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / Altera5AGZME3E2H29I3LN
FPGA Arria® V GZ Family 360000Cells 28nm Technology 1.1V 780-Pin FC-HFBGA Tray
Intel / AlteraEP4SGX360FH29I4N
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 14144 LABs 289 IOs
Intel / AlteraEP3SE260H780C3
FPGA Stratix III Family 255000 Cells 500MHz 65nm Technology 1.1V 780-Pin HBGA

Descriptions

Descriptions of Intel / Altera EP3SL340H1152C4L provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix III 13500 LABs 744 IOs
Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA1152,34X34,40
IC STRATIX III L FPGA 1152HBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED