Intel / Altera EP3C5M164C8N

FPGA Cyclone® III Family 5136 Cells 402MHz 65nm Technology 1.2V 164-Pin MBGA
$ 38.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C5M164C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

_legacy Avnet

Inventory History

3 month trend:
-9.94%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP3C10M164C8N
FPGA Cyclone® IIIFamily 10320Cells 402MHz 1.2V 164-Pin MBGA Tray
Lattice SemiconductorLCMXO2-2000ZE-1MG132I
Fpga, 2112Logic Cell, Csbga-132, 100Degc; |Lattice Semiconductor LCMXO2-2000ZE-1MG132I
Lattice SemiconductorLCMXO2-4000ZE-1MG132I
Fpga, 4320Logic Cell, Csbga-132, 100Degc; |Lattice Semiconductor LCMXO2-4000ZE-1MG132I
Lattice SemiconductorLCMXO2-4000HE-6MG132I
FPGA MachXO2 Family 4320 Cells 65nm Technology 1.2V 132-Pin CSBGA Tray
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 132-Pin CS-BGA
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 132-Pin CS-BGA

Descriptions

Descriptions of Intel / Altera EP3C5M164C8N provided by its distributors.

FPGA Cyclone® III Family 5136 Cells 402MHz 65nm Technology 1.2V 164-Pin MBGA
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA164
414Kbit 5136 321 1.15V-1.25V BGA SMD 8mm × 8mm × 850μm
FIELD PROGRAMMABLE GATE ARRAY FPGA ;ROHS COMPLIANT: YES
FPGA, CYCLONE III, 5K LE, 164MQFP
Programmable Logic Device (CPLD/FPGA)
FPGA, CYCLONE III, 5K LE, 164MQFP; No. of Logic Blocks: 321; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 164Pins; No. of Speed Grades: -; Total RAM Bits: 423936Kbit; No. of I/O's: 106I/O's

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED