Intel / Altera EP3C10M164C8N

FPGA Cyclone® IIIFamily 10320Cells 402MHz 1.2V 164-Pin MBGA Tray
$ 59.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C10M164C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Intel / Altera EP3C10M164C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO2-4000ZE-1MG132I
Fpga, 4320Logic Cell, Csbga-132, 100Degc; |Lattice Semiconductor LCMXO2-4000ZE-1MG132I
Lattice SemiconductorLCMXO2-4000HE-6MG132I
FPGA MachXO2 Family 4320 Cells 65nm Technology 1.2V 132-Pin CSBGA Tray
Lattice SemiconductorLCMXO2-4000ZE-1MG132C
MACHX02 Series 4320 LUTs 105 I/O 1.2 V Halogen-Free FPGA - csBGA-132

Descriptions

Descriptions of Intel / Altera EP3C10M164C8N provided by its distributors.

FPGA Cyclone® IIIFamily 10320Cells 402MHz 1.2V 164-Pin MBGA Tray
Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA164
CMOS OTHER 2007 RoHS Compliant FPGA 85C 51.8kB 402MHz 1.25V
414Kbit 10320 645 1.15V 1.25V BGA SMD 8mm × 8mm × 850μm
FIELD PROGRAMMABLE GATE ARRAY FPGA ;ROHS COMPLIANT: YES
Programmable Logic Device (CPLD/FPGA)
FPGA, CYCLONE III, 10K LE, 164MBGA; No. of Logic Blocks: 645; No. of Macrocells: -; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 164Pins; No. of Speed Grades: -; Total RAM Bits: 423936Kbit; No. of I/O's: 106I/O'

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED