Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP2SGX90EF1152I4

FPGA Stratix® II GXFamily 90960Cells 732.1MHz 1.2V 1152-Pin FC-FBGA Tray
$ 6,704.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX90EF1152I4.

IHS

Datasheet768 pages17 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2SGX90EF1152I4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6,704.14
$ 307.32
Stock
223,608
123,625
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
1152
1152
Number of Logic Blocks (LABs)
90960
90960
Number of Logic Elements/Cells
90960
90960
Number of I/Os
558
558
Number of Gates
-
-
RAM Size
551.8 kB
551.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP1AGX90EF1152I6
2007 Non-RoHS Compliant BALL Not Qualified FPGA 100C 620mA 546.6kB 622.08MHz
Intel / AlteraEP1AGX90EF1152C6
FPGA Arria® GX Family 90220 Cells 90nm Technology 1.2V 1152-Pin FC-FBGA
Intel / AlteraEP1AGX90EF1152I6N
FIELD PROGRAMMABLE GATE ARRAY, 35 X 35 MM, 1 MM PITCH, LEAD FREE, FBGA-1152

Descriptions

Descriptions of Intel / Altera EP2SGX90EF1152I4 provided by its distributors.

FPGA Stratix® II GXFamily 90960Cells 732.1MHz 1.2V 1152-Pin FC-FBGA Tray
Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152
IC FPGA STRATIX-II GX 90960 CELLS FCFBGA-1152

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED