Intel / Altera EP2SGX90EF1152C3ES

Field Programmable Gate Array, 4828 CLBs, CMOS, PBGA1152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX90EF1152C3ES.

IHS

Datasheet298 pages19 years ago

DigiKey

CAD Models

Download Intel / Altera EP2SGX90EF1152C3ES symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 678.59
Stock
106,548
168,488
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
1152
1152
Logic Function
-
-
Frequency
-
816.9 MHz
Interface
-
-
Memory Size
-
551.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Intel / Altera EP2SGX90EF1152C3ES provided by its distributors.

Field Programmable Gate Array, 4828 CLBs, CMOS, PBGA1152
CMOS Non-RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 1.2V 3.5mm
IC FPGA 558 I/O 1152FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED