Intel / Altera EP2S15F484C5N

STRATIX II FPGA Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484
$ 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S15F484C5N.

IHS

Datasheet248 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2S15F484C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP3C16F484C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C16F484I7N
FPGA Cyclone® III Family 15408 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C16F484C8
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2S15F484C5N provided by its distributors.

STRATIX II FPGA Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484
FPGA Stratix® IIFamily 15600Cells 609.76MHz 1.2V 484-Pin FC-FBGA Tray
FPGA Logic IC; Logic Family:Stratix II; Series:Stratix II; No. of I/O's:342; Clock Management:PLL, DLL; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:484 ;RoHS Compliant: Yes
FPGA, STRATIX II, 15K LE, 484FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:EP2S15; No of I/O Lines:342; Frequency:650MHz; I/O Interface Standard:LVPECL, HyperTransport, LVDS, Differ HSTL, Differ; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Voltage, Supply Min:1.15V; Voltage, Supply Max:1.25V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:484; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED