Intel / Altera EP2C35F484C8

FPGA Cyclone® II Family 33216 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
$ 286.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C35F484C8.

IHS

Datasheet470 pages18 years ago

Farnell

Augswan

iiiC

DigiKey

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP2C35U484C6N
FPGA Cyclone® II Family 33216 Cells 500MHz 90nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP2C35U484C6
FPGA Cyclone® II Family 33216 Cells 500MHz 90nm Technology 1.2V 484-Pin UFBGA
Intel / AlteraEP2C35U484C7
FPGA Cyclone II Family 33216 Cells 402.58MHz 90nm Technology 1.2V 484-Pin UFBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C35F484C8 provided by its distributors.

FPGA Cyclone® II Family 33216 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA, CYCLONE II, 33K ELEMENTS, FBGA484; No. of Macrocells: 33216; No. of Pins: 484Pins; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 2; Frequency: 155.5MHz; I/O Interface Standard: HSTL-15, HSTL-18, LVCMOS, LVTTL, SSTL-1
; Logic Type:EP2C35; Logic Base Number:2; No. of I/O Pins:322; Termination Type:SMD; Package/Case:484-FBGA; No. of Pins:484; IC Generic Number:; Leaded Process Compatible:No; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED