What’s new: Find the right parts faster with our redesigned experience

Learn more

Intel / Altera EP2C20F484C8N

FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA Tray
$ 110.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F484C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Farnell

Augswan

iiiC

Future Electronics

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Intel / AlteraEP2C20AF484I8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP2C15AF484I8N
FPGACyclone® II Family 14448Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP2C15AF484C8N
FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 484-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C20F484C8N provided by its distributors.

FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA Tray
CMOS RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 402.5MHz 1.21.5/3.33.3V 2.6mm
FPGA, CYCLONE II, 20K LE, 484FBGA; No. of Logic Blocks: 1172; No. of Macrocells: 18752; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: 8; Total RAM Bits: 239616; No. of I/O's: 315I/O's
FPGA IC; No. of Logic Blocks:1172; Logic Family:Cyclone II; Series:Cyclone II; No. of I/O's:315; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; No. of Pins:484; Core Supply Voltage:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C20F484-C8N
  • EP2C20F484C8/N
  • EP2C20F484C8N.