Intel / Altera EP2C15AF484C8N

FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 484-Pin FBGA Tray
$ 99.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C15AF484C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Augswan

iiiC

Farnell

TME

Inventory History

3 month trend:
-77.48%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2C20F484C8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP2C20AF484I8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP2C20F484C8
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PBGA484

Descriptions

Descriptions of Intel / Altera EP2C15AF484C8N provided by its distributors.

FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 903 CLBs, 402.5MHz, 14448-Cell, CMOS, PBGA484
; Logic Type:EP2C15A; Logic Base Number:2; No. of I/O Pins:315; Termination Type:SMD; Package/Case:484-FBGA; No. of Pins:484; IC Generic Number:; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
FPGA, CYCLONE II, 15K ELEMENTS, FBGA484; Programmable Logic Type:FPGA; Logic IC Function:EP2C15A; Logic IC Family:FPGA; Logic IC Base Number:2; No of I/O Lines:315; No. of Macrocells:14448; Frequency:155.5MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL-2, SSTL-18, HSTL-18, HSTL-15; Voltage, Supply Min:1.71V; Voltage, Supply Max:1.89V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:2; IC Generic Number:2C15AF484; Logic Function Number:2C15AF484; No. of Pins:484; Supply Voltage:1.20V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED