Intel / Altera EP2AGX260FF35C6

FPGA - Field Programmable Gate Array FPGA - Arria II GX 10260 LABs 612 IO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2AGX260FF35C6.

IHS

Datasheet78 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2AGX260FF35C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 973.871
Stock
106,925
156,629
Authorized Distributors
1
2
Case/Package
BGA
FBGA
Number of Pins
1152
1152
Number of Logic Blocks (LABs)
10260
10260
Number of Logic Elements/Cells
244188
244188
Number of I/Os
612
612
Number of Gates
-
-
RAM Size
1.4 MB
1.4 MB
Min Supply Voltage
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2010-02-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2AGX190FF35I3N
FPGA Arria® II GX Family 181165 Cells 500MHz 40nm Technology 0.9V 1152-Pin FC-FBGA
Intel / AlteraEP2AGZ300FF35C4N
Field Programmable Gate Array, 11920 CLBS, 500MHz, 298000-Cell, CMOS, PBGA1152
Intel / AlteraEP2AGZ300FF35I4N
Field Programmable Gate Array, 11920 CLBS, 500MHz, 298000-Cell, CMOS, PBGA1152

Descriptions

Descriptions of Intel / Altera EP2AGX260FF35C6 provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Arria II GX 10260 LABs 612 IO
Field Programmable Gate Array, 10260 CLBS, 244188-Cell, CMOS, PBGA1152
IC FPGA 612 I/O 1152FBGA
standard package

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED