Intel / Altera EP20K60EFC324-3

FPGA - Field Programmable Gate Array CPLD - APEX 20K 256 Macro 196 IOs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K60EFC324-3.

IHS

Datasheet132 pages25 years ago

Arrow Electronics

CAD Models

Download Intel / Altera EP20K60EFC324-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.75
Stock
148,712
266,525
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
324
324
Propagation Delay
3.56 ns
3.56 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
2560
2560
Number of I/Os
196
196
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intel / Altera EP20K60EFC324-3 provided by its distributors.

FPGA - Field Programmable Gate Array CPLD - APEX 20K 256 Macro 196 IOs
LOADABLE PLD, 3.56 ns, CMOS, FINE LINE, BGA-324
Loadable PLD, 3.56ns, CMOS, PBGA324
IC FPGA 196 I/O 324FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K60EFC3243