Intel / Altera EP1K30TC144-2N

FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz CMOS Technology 2.5V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K30TC144-2N.

IHS

Datasheet91 pages26 years ago

TME

Augswan

iiiC

CAD Models

Download Intel / Altera EP1K30TC144-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.9
Stock
135,251
185,067
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
216
216
Number of Logic Elements/Cells
1728
1728
Number of I/Os
102
102
Number of Gates
119000
119000
RAM Size
3 kB
3 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP1K30TC144-2N provided by its distributors.

FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz CMOS Technology 2.5V 144-Pin TQFP
Loadable PLD, 102 I/O, 37.5MHz, 1728-Cell, CMOS, PQFP144
LOADABLE PLD, 400 ps, CMOS, TQFP-144
IC,EP1K30TC144-2N,ACEX FPGA 17
IC REG CTRLR INTEL 1OUT 40TQFN

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K30TC144-2/N
  • EP1K30TC1442-N
  • EP1K30TC1442/N
  • EP1K30TC1442N