Intel / Altera 5M40ZE64C5N

CPLD MAX® V Family 32 MacroCells 118.3MHz 1.8V 64-Pin EQFP EP Tray
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M40ZE64C5N.

IHS

Datasheet166 pages15 years ago

Augswan

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-91.63%

CAD Models

Download Intel / Altera 5M40ZE64C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / Altera5M80ZE64C5N
CPLD MAX® VFamily 64Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP Tray

Descriptions

Descriptions of Intel / Altera 5M40ZE64C5N provided by its distributors.

CPLD MAX® V Family 32 MacroCells 118.3MHz 1.8V 64-Pin EQFP EP Tray
Programmable within the system 32 1.71V 7.5ns 1.89V QFP-64 SMD mount
Flash PLD, 152MHz, 7.5ns, 40 LE, 32 MC, QFP64, 1.8V
Cpld, Max V, 40 Le, 64Eqfp; |Altera 5M40ZE64C5N
Programmable Logic Device (CPLD/FPGA)
IC REG BUCK ADJUSTABLE 2A 8SOIC
CPLD, MAX V, 40 LE, 64EQFP; CPLD Type: FLASH; No. of Macrocells: 32; No. of I/O's: 54I/O's; Logic Case Style: QFP; No. of Pins: 64Pins; Frequency: 118.3MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; Propagation Delay

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED