Intel / Altera 5AGXMA3D4F31I3N

FPGA Arria® V GX Family 156000 Cells 28nm Technology 1.1V 896-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXMA3D4F31I3N.

IHS

Datasheet176 pages3 years ago

Upverter

CAD Models

Download Intel / Altera 5AGXMA3D4F31I3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,532.17
Stock
188,400
156,345
Authorized Distributors
0
1
Case/Package
BGA
FBGA
Number of Pins
896
-
Number of Logic Blocks (LABs)
5890
5890
Number of Logic Elements/Cells
156000
156000
Number of I/Os
416
416
Number of Gates
-
-
RAM Size
1.4 MB
1.4 MB
Min Supply Voltage
1.12 V
1.12 V
Max Supply Voltage
1.18 V
1.18 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-06-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-08-28
LTD Date2020-02-28

Related Parts

Intel / Altera5AGXBA3D4F27C5N
FPGA Arria® V GX Family 156000Cells 28nm Technology 1.1V 672-Pin FC-FBGA
Intel / Altera5AGXMA5G4F31C5N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 7169 LABS 384 IOs
Intel / AlteraEP4CGX150DF31I7N
FPGA - Field Programmable Gate Array FPGA - Cyclone IV GX 9360 LABs 475 IOs

Descriptions

Descriptions of Intel / Altera 5AGXMA3D4F31I3N provided by its distributors.

FPGA Arria® V GX Family 156000 Cells 28nm Technology 1.1V 896-Pin FC-FBGA
Field Programmable Gate Array, 5890 CLBS, 670MHz, 156000-Cell, PBGA896
Lead Free 2005 RoHS Compliant BALL FPGA 100C 100mA 1.4MB 800MHz
IC TRANSCEIVER FULL 2/2 16TSSOP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED