Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera 5AGXFA5H6F35C6N

FPGA - Field Programmable Gate Array FPGA - Arria V GX 7169 LABS 544 IOs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXFA5H6F35C6N.

IHS

Datasheet41 pages5 years ago

Upverter

CAD Models

Download Intel / Altera 5AGXFA5H6F35C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,217.095
Stock
107,094
105,641
Authorized Distributors
0
1
Case/Package
FBGA
-
Number of Pins
1152
1152
Number of Logic Blocks (LABs)
7170
7170
Number of Logic Elements/Cells
190000
190000
Number of I/Os
544
-
Number of Gates
-
-
RAM Size
1.6 MB
-
Min Supply Voltage
1.07 V
1.07 V
Max Supply Voltage
1.13 V
1.13 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Intel / Altera5AGXMA5G6F35C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 7169 LABS 544 IOs
Intel / Altera5AGXFA5H4F35I3N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 7169 LABS 544 IOs
Intel / Altera5AGXMA5G4F31C5N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 7169 LABS 384 IOs
SPARTAN-6 FPGA Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA900
FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA
FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of Intel / Altera 5AGXFA5H6F35C6N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Arria V GX 7169 LABS 544 IOs
Field Programmable Gate Array, 7170 CLBS, 190000-Cell, PBGA1152
Lead Free CMOS OTHER 2009 FPGA 85C 1.6MB 800MHz 1.13V
FIELD PROGRAMMABLE GATE ARRAY, CMOS, ROHS COMPLIANT, FBGA-1152

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED