Intel / Altera 5AGXBA5D4F31C5N

FPGA Arria® V GX Family 190000 Cells 28nm Technology 1.1V 896-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXBA5D4F31C5N.

IHS

Datasheet176 pages3 years ago

Upverter

CAD Models

Download Intel / Altera 5AGXBA5D4F31C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,124.671
$ 1,124.671
Stock
130,013
142,402
142,402
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
896
-
-
Number of Logic Blocks (LABs)
7170
7170
7170
Number of Logic Elements/Cells
190000
190000
190000
Number of I/Os
384
-
-
Number of Gates
-
-
-
RAM Size
1.6 MB
-
-
Min Supply Voltage
1.07 V
1.07 V
1.07 V
Max Supply Voltage
1.13 V
1.13 V
1.13 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-08-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-08-28
LTD Date2020-02-28

Related Parts

Intel / Altera5AGXMA5G6F31C6N
FPGA Arria® V GX Family 190000 Cells 28nm Technology 1.1V 896-Pin FC-FBGA
Intel / Altera5AGXBA5D6F31C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 7169 LABS 384 IOs
Intel / Altera5AGXMA5G4F31C5N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 7169 LABS 384 IOs

Descriptions

Descriptions of Intel / Altera 5AGXBA5D4F31C5N provided by its distributors.

FPGA Arria® V GX Family 190000 Cells 28nm Technology 1.1V 896-Pin FC-FBGA
ARRIA V DEVICE FPGA Field Programmable Gate Array, 190000-Cell, PBGA896
IC FPGA 384 I/O 896FBGA / series Field Programmable Gate Array (FPGA) IC 384 13284352 190000 896-BBGA, FCBGA
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA896,30X30,40

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED