Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera 10AS032E2F27E2SG

27 X 27 Mm, Rohs Compliant, FBGA-672
$ 1,930.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 10AS032E2F27E2SG.

IHS

Datasheet114 pages3 years ago

SHENGYU ELECTRONICS

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-03-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Intel / Altera 10AS032E2F27E2SG provided by its distributors.

27 X 27 MM, ROHS COMPLIANT, FBGA-672
IC MCU 32BIT 10MB FLASH 516FBGA
IC SOC CORTEX-A9 1.5GHZ 672FBGA
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: OTHER; Form Of Terminal: BALL; No. of Terminals: 672; Package Code: BGA; Package Shape: SQUARE;
IC SOC CORTEX-A9 1.5GHZ 672FBGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 320K Logic Elements 1.5GHz 672-FBGA, FC (27x27)"

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED