Renesas 74FCT374CTSOG8

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
$ 1.177
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT374CTSOG8.

Renesas

Datasheet7 pages9 years ago

IHS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT374CTSOG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.177
$ 1.13
Stock
187,888
212,704
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type
D-Type
Number of Circuits
1
1
Number of Inputs
-
-
Propagation Delay
5.2 ns
5.2 ns
Low Level Output Current
48 mA
48 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
Quiescent Current
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCY74FCT2574CTSOC
Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Texas InstrumentsCY74FCT374CTSOC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsCY74FCT574CTSOCT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Renesas 74FCT374CTSOG8 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Lead Free Not Qualified BUS DRIVER CMOS Flip Flop 85C -15mA 6pF 5.25V
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
4.5V~5.5V 5.2ns@5V,50pF D-Type 8 1 1mA SOP-20 Flip Flops ROHS
IC FF D-TYPE SINGLE 8BIT 20SOIC
IC FF D-TYPE 1-ELE 8-BIT 20-SOIC
Positive edge 1mA 5.2ns@ 5V,50pF Tristate,Non-inverting 1 4.5V 5.5V 48mA Standard 74FCT 6pF 15mA SOIC-20 SMD mount,glue mount 12.8mm*7.6mm*2.34mm
74FCT374 - FAST CMOS OCTAL D REG

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M