Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT374CTQG

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin QSOP Tube
$ 0.791
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT374CTQG.

Renesas

Datasheet7 pages9 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT374CTQG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.499
$ 0.499
Stock
159,610
400,405
400,405
Authorized Distributors
3
4
4
Case/Package
QSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type
D-Type
Number of Circuits
1
8
8
Number of Inputs
-
-
-
Propagation Delay
5.2 ns
6.5 ns
6.5 ns
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-15 mA
-32 mA
-32 mA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
1 mA
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
4.5V~5.5V D-Type 5.2ns@5V,50pF 1mA SSOP-20-150mil-0.635mm Flip Flops ROHS
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154, 3.90mm Width)
D Flip-Flop, LVQ Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Renesas 74FCT374CTQG provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin QSOP Tube
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC FF D-TYPE SINGLE 8BIT 20QSOP
IC FF D-TYPE 1-ELE 8-BIT 20-QSOP
74FCT374 - FAST CMOS OCTAL D REG
Positive edge 1mA 5.2ns@ 5V,50pF Tristate,Non-inverting 1 4.5V 5.5V 48mA Standard 74FCT 6pF 15mA QSOP-20 SMD mount 8.7mm*3.8mm*1.47mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M