What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 74FCT163374APAG

2 2.7V 3.6V D-Type, Register, Standard, Universal 74FCT TSSOP-48 12.5mm*6.1mm*1mm
$ 1.738
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74FCT163374APAG.

Renesas

Datasheet8 pages8 years ago
Datasheet8 pages8 years ago
Datasheet8 pages8 years ago
Datasheet8 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Components Direct

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.738
$ 1.738
$ 1.738
Stock
118,510
101,260
101,260
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type
D-Type
D-Type
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
6.5 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 nA
100 nA
100 nA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-07-03
LTD Date2025-01-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas 74FCT163374APAG provided by its distributors.

2 2.7V 3.6V D-Type,Register,Standard,Universal 74FCT TSSOP-48 12.5mm*6.1mm*1mm
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP
Lead Free DUAL Surface Mount Positive Edge (Logic Type) 50pF 85C 3.6V 12.5mm
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
2.7V~3.6V 8 2 SSOP-48 Flip Flops ROHS
3.3V 16-Bit Register (3-State)
IC REGISTER 16BIT 3.3V 48-TSSOP
74FCT163374 - 3.3V CMOS 16-BIT R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M